
Silicone thermal interface material, 25.4mm length and 19mm width, designed for TO-220 packages. Features a natural thermal resistance of 0.35°C/W and a green color. This lead-free component is a rectangular heat sink pad.
Bergquist SP600-104 technical specifications.
| Package/Case | TO-220 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Silicone |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Sil-Pad® 600 |
| Shape | Rectangular |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP600-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
