Bergquist SP600-54 technical specifications.
| Package/Case | TO-220 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Silicone |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Sil-Pad® 600 |
| Shape | Rectangular |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP600-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.