Bergquist SP900S-0.009-00-25 technical specifications.
| Package/Case | SIL |
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.61°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 900-S |
| Shape | Round |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP900S-0.009-00-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.