Bergquist SPA1500-0.010-00-4/4 technical specifications.
| Package/Case | TO-220 |
| Color | Green |
| Dielectric Constant | 7 |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Material | Fiberglass |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Thickness | 0.2mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPA1500-0.010-00-4/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.