Bergquist SPA2000-0.015-00-1012-NA technical specifications.
| Package/Case | 015 |
| Color | White |
| Material | Silicone |
| Natural Thermal Resistance | 0.32°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® A2000 |
| Shape | Rectangular |
| Thickness | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPA2000-0.015-00-1012-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.