Bergquist SPA2000-0.015-00-97 technical specifications.
| Package/Case | 015 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Sil-Pad A2000 |
| Thickness | 0.15mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPA2000-0.015-00-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.