Bergquist SPA2000-0.020-AC-104 technical specifications.
| Color | White |
| Material | Silicone |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.32°C/W |
| Package Quantity | 500 |
| Series | Sil-Pad® A2000 |
| Shape | Rectangular |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPA2000-0.020-AC-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.