Bergquist SPK10-0.006-00-05 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Material | Kapton, Rubber, Silicone, Polyimide, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.41°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® K-10 |
| Thickness | 0.006inch |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK10-0.006-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.