Bergquist SPK10-0.006-AC-1212 technical specifications.
| Color | Beige |
| Material | Rubber, Silicone |
| Series | Sil-Pad® K-10 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK10-0.006-AC-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.