Bergquist SPK4-0.006-AC-97 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 0.48°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® K-4 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK4-0.006-AC-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.