Berker 09-1826-25-19 technical specifications.
| Color | White |
| Mount | External |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Berker 09-1826-25-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
