Berker 09-1827-25-09 technical specifications.
| Color | White |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Width | 59.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Berker 09-1827-25-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
