Berker 09-3651-25-09 technical specifications.
| Color | White |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Berker 09-3651-25-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
