Berker 09-6262-25-02 technical specifications.
| Color | White |
| Current Rating | 13A |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Berker 09-6262-25-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
