BES Manufacturing AC18-6 technical specifications.
| Height | 0.5inch |
| Length | 7inch |
| Weight | 0.057lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing AC18-6 to view detailed technical specifications.
No datasheet is available for this part.