BES Manufacturing AD3812H technical specifications.
| Height | 1inch |
| Length | 13.5inch |
| Weight | 0.328lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing AD3812H to view detailed technical specifications.
No datasheet is available for this part.