BES Manufacturing AD3848H technical specifications.
| Height | 0.5inch |
| Length | 38inch |
| Weight | 1.096lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing AD3848H to view detailed technical specifications.
No datasheet is available for this part.