BES Manufacturing FIB223 technical specifications.
| Height | 1.5inch |
| Length | 14inch |
| Weight | 0.22lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing FIB223 to view detailed technical specifications.
No datasheet is available for this part.