BES Manufacturing QTT11472 technical specifications.
| Height | 0.5inch |
| Length | 71inch |
| Weight | 0.216lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT11472 to view detailed technical specifications.
No datasheet is available for this part.