BES Manufacturing QTT1224 technical specifications.
| Height | 0.5inch |
| Length | 27inch |
| Mount | Through Hole |
| Weight | 0.103lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT1224 to view detailed technical specifications.
No datasheet is available for this part.