BES Manufacturing QTT172 technical specifications.
| Height | 1.5inch |
| Length | 73inch |
| Weight | 0.92lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT172 to view detailed technical specifications.
No datasheet is available for this part.