BES Manufacturing QTT3424 technical specifications.
| Height | 1inch |
| Length | 27.5inch |
| Weight | 0.412lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT3424 to view detailed technical specifications.
No datasheet is available for this part.