BES Manufacturing QTT3472 technical specifications.
| Height | 0.5inch |
| Length | 74inch |
| Weight | 0.314lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT3472 to view detailed technical specifications.
No datasheet is available for this part.