BES Manufacturing QTT3872 technical specifications.
| Height | 0.5inch |
| Length | 75inch |
| Weight | 0.316lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT3872 to view detailed technical specifications.
No datasheet is available for this part.