Best Connection 4714C technical specifications.
| Style | Heavy Duty |
| Color | Natural |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Best Connection 4714C to view detailed technical specifications.
No datasheet is available for this part.