Beswick Engineering MCB-1016-ENP-V technical specifications.
| Connection Size (in) | 0.0625/0.19 |
| Product Length (Metric) (mm) | 16.67 |
| Type | Compression Fitting |
| Connection Type | Tube Fitting/Male |
| Material | Brass |
| Cage Code | 30634 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Beswick Engineering MCB-1016-ENP-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.