Beta Duct 07870000 technical specifications.
| Color | Grey |
| Depth | 50mm |
| Length | 1m |
| Material | PVC |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 07870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.