Beta Duct 08833861 technical specifications.
| Color | Grey |
| Depth | 37.5mm |
| Length | 2m |
| Material | PVC |
| Mount | Panel |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 08833861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.