Beta Duct 09060000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Height | 54mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 09060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.