Beta Duct 09136 technical specifications.
| Color | Blue |
| Depth | 50mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 09136 to view detailed technical specifications.
No datasheet is available for this part.