Beta Duct 09190000 technical specifications.
| Color | Black |
| Depth | 75mm |
| Height | 80mm |
| Length | 2m |
| Material | PVC |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 09190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.