Beta Duct 10460124 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 78mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Series | Closed Slot |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 10460124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.