Beta Duct 23452000 technical specifications.
| Color | Black |
| Height | 54mm |
| Length | 2m |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | Closed Slot |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 23452000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
