This relay coil from Beta Electric Industry features a silver-cadmium contact material and a maximum operating temperature of 55°C. The coil has a power rating of 1.2W and a resistance of 3.83kΩ. The relay measures 28mm in length, 36mm in height, and 21.5mm in depth. It can be mounted using solder termination. The operating temperature range is from -45°C to 55°C.
Beta Electric Industry BLY-2C-S-110VAC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 3.83kR |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Beta Electric Industry BLY-2C-S-110VAC to view detailed technical specifications.
No datasheet is available for this part.