Beta Electric Industry BLY-2C-S-240VAC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 15.7kR |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Beta Electric Industry BLY-2C-S-240VAC to view detailed technical specifications.
No datasheet is available for this part.