Beta Electric Industry BLY1-1C-SL-24VAC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Depth | 13.5mm |
| Height | 35.6mm |
| Length | 27mm |
| Max Operating Temperature | 55°C |
| Mount | PCB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Beta Electric Industry BLY1-1C-SL-24VAC to view detailed technical specifications.
No datasheet is available for this part.