Przekaźnik 10A 12VDC 4-zestyk
Beta Electric Industry BLY4-4C-SL-12VDC technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Max Operating Temperature | 70°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Beta Electric Industry BLY4-4C-SL-12VDC to view detailed technical specifications.
No datasheet is available for this part.