Beta Electric Industry BLY4-4C-SL-24VAC technical specifications.
| Coil Power | 2.5W |
| Coil Resistance | 84.5R |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Max Operating Temperature | 55°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Beta Electric Industry BLY4-4C-SL-24VAC to view detailed technical specifications.
No datasheet is available for this part.