Beta Transformer Technology CBL-101010072 technical specifications.
| Cable Type | M17/176-00002 |
| Connector Type A | 3POS TRB Connector |
| Connector Type B | 3POS TRB Connector |
| Gender | F-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Beta Transformer Technology CBL-101010072 to view detailed technical specifications.
No datasheet is available for this part.