Betatherm 10K3A542I technical specifications.
| Body Diameter | 2.4mm |
| Package/Case | Radial |
| Lead Length | 200mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Series | 10K |
| RoHS | Compliant |
Download the complete datasheet for Betatherm 10K3A542I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
