Betatherm 1K2A1B technical specifications.
| Body Diameter | 2.4mm |
| Package/Case | Radial |
| Lead Length | 76mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Series | 1K2A1B |
| RoHS | Compliant |
Download the complete datasheet for Betatherm 1K2A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
