
Betatherm 5K3A373I technical specifications.
| Body Diameter | 2.4mm |
| Package/Case | Radial |
| Lead Length | 200mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Series | 5K3 |
| RoHS | Compliant |
Download the complete datasheet for Betatherm 5K3A373I to view detailed technical specifications.
No datasheet is available for this part.
