Betatherm IM9A1B technical specifications.
| Body Diameter | 2.4mm |
| Lead Length | 76mm |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Series | IM9A1B |
| RoHS | Not Compliant |
Download the complete datasheet for Betatherm IM9A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.