
INDUSTRIAL TASK STOOL ON GLIDES W/FOOTRING; Product Range:-; Body Material:Polyurethane Seat & Back; Plastic Base; Chrome Footring; Colour:Black; For Use With:Bevco 3850S/5 Dual-Wheel Hard-Floor Casters; Weight:34lb ;RoHS Compliant: NA
Bevco 7300-BLK technical specifications.
| Color | Black |
| Mount | Base |
| Weight | 15.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Bevco 7300-BLK to view detailed technical specifications.
No datasheet is available for this part.
