UPHOLSTERED TASK CHAIR ON GLIDES; Product Range:-; Body Material:Olefin Fabric Seat & Back; Foam Padding; Plastic Base; Colour:Black; For Use With:Bevco AV Adjustable Armrests; Size:Seat: 18W x 18D x 2.75H; Back: 16W x 15H x 2D;RoHS Compliant: NA
MountingBase
Quick Jump:
Technical Specifications
Bevco V4007MG-BLK technical specifications.
General
Color
Black
Mount
Base
Weight
10.9kg
Compliance
RoHS
Not Compliant
Datasheet
Bevco V4007MG-BLK Datasheet
Download the complete datasheet for Bevco V4007MG-BLK to view detailed technical specifications.