
UPHOLSTERED TASK STOOL ON HARD-FLOOR CASTERS; Product Range:-; Body Material:Olefin Fabric Seat & Back; Foam Padding; Plastic Base; Colour:Black; For Use With:Bevco AV Adjustable Armrests; Weight:32lb ;RoHS Compliant: NA
Bevco V4307HC-BLK technical specifications.
| Color | Black |
| Mount | Base |
| Weight | 14.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Bevco V4307HC-BLK to view detailed technical specifications.
No datasheet is available for this part.
