ESD TASK CHAIR ON CASTERS; Product Range:-; Body Material:Conductive Fabric Seat & Back; Foam Padding; Plastic Base; Colour:Navy Blue Seat & Back; Black Base; Size:Seat: 18W x 18D x 2.75H; Back: 16W x 15H x 2D; Weight:26lb ;RoHS Compliant: NA
MountingBase
Quick Jump:
Technical Specifications
Bevco V800SHC technical specifications.
General
Color
Blue
Mount
Base
Weight
11.8kg
Compliance
RoHS
Not Compliant
Datasheet
Bevco V800SHC Datasheet
Download the complete datasheet for Bevco V800SHC to view detailed technical specifications.