ESD TASK STOOL ON GLIDES W/FOOTRING; Product Range:-; Body Material:Conductive Fabric Seat & Back; Foam Padding; Plastic Base; Colour:Navy Blue Seat & Back; Black Base; Size:Seat: 18W x 18D x 2.75H; Back: 16W x 15H x 2D ;RoHS Compliant: NA
MountingBase
Quick Jump:
Technical Specifications
Bevco V850SMG technical specifications.
General
Mount
Base
Weight
13.6kg
Compliance
RoHS
Not Compliant
Datasheet
Bevco V850SMG Datasheet
Download the complete datasheet for Bevco V850SMG to view detailed technical specifications.