
BG Electrical 491 technical specifications.
| Color | Brown |
| Current Rating | 20A |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
