BG Electrical 828 technical specifications.
| Color | White |
| Current Rating | 2A |
| Gender | Receptacle |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Series | Nexus |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.